JCB70DHAS

Heilind Number:SULJCB70DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHAS
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHAS

Detailed Description

Introducing the JCB70DHAS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and a side hole mount type, it offers versatile installation options. The Thru Hole termination method guarantees secure connections, while the Gold contact plating and Hairpin contact type maintain signal integrity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it meets stringent electrical requirements. The Right Angle orientation and 140 positions make it ideal for compact designs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its low profile, measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, saves space on PCBs. The Matte Tin termination plating ensures longevity. In the category of high-quality connectors, the JCB70DHAS stands out as a top choice, suitable for various industrial and commercial applications.