| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB70DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCB70DHAT |
JCB70DHAT
| Heilind Number: | SULJCB70DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB70DHAT |
| ECAD Model: |
Specifications
Detailed Description
PA9T & Beryllium Copper 1A Female Threaded Through Hole Connector with Gold Plating. Featuring two rows of Hairpin contacts, this Right Angle connector offers a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC. With 140 positions and a tail length of 2.54mm (.1in), it provides reliable connectivity in various applications. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it is designed for Board To Board PCB and Card Edge connections. With Matte Tin termination plating, it ensures durability and longevity. The JCB70DHAT connector is a high-quality solution for your interconnect needs.

