JCB70DHBD

Heilind Number:SULJCB70DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHBD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHBD

Detailed Description

Introducing the JCB70DHBD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and beryllium copper materials, ensuring reliable connectivity in harsh environments. With a gold-plated contact material and a termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The hairpin contact type and right-angle orientation make it easy to install and suitable for compact designs. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent electrical requirements. This connector offers 140 positions in a 2-row configuration, with a pitch of 1.27 mm for precise connections. Operating in a wide temperature range from -65 to 150 °C, it is perfect for industrial and military applications. With a connector height of 23.24 mm and a width of 9.4 mm, it provides a compact yet robust solution for your connectivity needs. Trust the JCB70DHBD for high-reliability performance in your next project.