JCB70DHBN

Heilind Number:SULJCB70DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHBN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHBN

Detailed Description

Experience unparalleled performance with our JCB70DHBN board-to-board PCB connector. Crafted with precision using PA9T and beryllium copper materials, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. Featuring a female gender, two rows of hairpin contacts with gold plating, and a pitch of 1.27mm (.05in), it guarantees seamless connectivity. Its right-angle orientation and no mounting design make it versatile for various applications. With 140 positions and a tail length of 4.32mm (.17in), it offers ample space for multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with dimensions of .915in (23.24mm) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-lasting durability. Perfect for high-performance electronics, this JCB70DHBN connector is a must-have for your connectivity needs.