JCB70DHBR

Heilind Number:SULJCB70DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHBR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHBR

Detailed Description

Introducing the JCB70DHBR, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows and a pitch of 1.27mm, it offers 140 gold-plated Hairpin contacts for secure and efficient connectivity. The Right Angle orientation and Metal Board Lock mount type provide flexibility in installation, while the Thru Hole termination method and Matte Tin plating guarantee durability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems requiring high reliability. With a compact size of 9.4mm in width and 23.24mm in height, the JCB70DHBR is the perfect solution for space-constrained PCB layouts. Trust in its performance and quality for your mission-critical applications.