| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB70DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB70DHBS |
JCB70DHBS
| Heilind Number: | SULJCB70DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB70DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB70DHBS, a high-performance female connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity. With a compact design, it offers 140 positions across 2 rows, each with a pitch of 1.27mm. The Hairpin contact type and Thru Hole termination method guarantee secure connections. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. The Right Angle orientation and Side Hole mount type provide flexibility in installation. With Matte Tin termination plating, it meets industry standards for durability. Perfect for Board to Board and Card Edge connections, the JCB70DHBS is a top choice for your PCB assembly needs.

