JCB70DHBT

Heilind Number:SULJCB70DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHBT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHBT

Detailed Description

JCB70DHBT - This high-performance PA9T and Beryllium Copper female connector boasts a robust amperage rating of 1 A, perfect for demanding applications. Featuring two rows for enhanced connectivity, it ensures reliable signal transmission. With a threaded mount type and thru-hole termination method, installation is secure and efficient. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity and durability. Operating at a voltage of 300 VAC and with a contact type of Hairpin, it offers superior performance. Designed for versatility, the right-angle orientation and 140 positions cater to various circuitry needs. With a tail length of 4.32 mm and a compact connector height of 23.24 mm, it is space-efficient. The termination plating of matte tin enhances longevity, while its wide application range from -65 to 150 °C ensures reliability in diverse environments. A must-have in the realm of Board to Board PCB connectors and Card Edge Connectors, the JCB70DHBT guarantees high-quality connectivity for your projects.