JCB70DHFD

Heilind Number:SULJCB70DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHFD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHFD

Detailed Description

The JCB70DHFD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of 140 female contact positions with a pitch of 1.27mm (0.05 inches), this connector ensures secure connectivity with minimal signal loss. The contacts are made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an amperage of 1A, it is suitable for various power and signal applications. Its surface mount termination method and clearance hole mount type make installation easy and efficient. The connector is designed for straight orientation, with a connector height of 15.49mm and a width of 9.4mm, allowing for compact PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh industrial and aerospace environments. The JCB70DHFD is RoHS compliant and meets stringent quality standards, making it a reliable choice for high-reliability applications.