JCB70DHFN

Heilind Number:SULJCB70DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHFN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHFN

Detailed Description

Introducing the JCB70DHFN, a high-performance female connector designed for superior connectivity in electronic devices. Boasting a contact material of Beryllium Copper with gold plating, this connector ensures reliable and efficient power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows and 140 positions, it offers ample connectivity options, while the surface mount termination method and hairpin contact type guarantee easy and secure installation. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCB70DHFN for seamless board-to-board and card edge connections in your electronic projects.