JCB70DHFT

Heilind Number:SULJCB70DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHFT

Detailed Description

The JCB70DHFT is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable connectivity even in harsh environments. Featuring a threaded mount type and surface mount termination method, installation is secure and efficient. The hairpin contact type and straight orientation offer precise mating. With 140 positions across 2 rows and a 1.27mm pitch, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for various industries. The matte tin termination plating enhances durability. At a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. Whether for aerospace, defense, or industrial applications, the JCB70DHFT guarantees high reliability and performance.