JCB70DHHD

Heilind Number:SULJCB70DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DHHD

Detailed Description

Introducing the JCB70DHHD, a high-performance board-to-board PCB connector designed for precision electronic applications. With its sturdy PA9T housing and beryllium copper contacts plated in gold, this connector guarantees reliable signal transmission at an amperage of 1A and voltage of 300VAC. Featuring two rows of hairpin contacts with a pitch of 1.27mm, it offers seamless connectivity for 140 positions. The straight orientation and thru-hole termination method ensure easy installation on PCBs, while the clearance hole mount type provides added stability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 9.4mm in width and 15.49mm in height, it fits perfectly in space-constrained applications. Trust the JCB70DHHD for high-reliability connections in your electronic designs.