| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB70DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCB70DHHN |
JCB70DHHN
| Heilind Number: | SULJCB70DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB70DHHN |
| ECAD Model: |
Specifications
Detailed Description
The JCB70DHHN connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, it offers secure power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, provide a total of 140 positions on a 1.27mm pitch. Designed for through-hole termination, this straight orientation connector boasts a tail length of 3.18mm and operates effectively in temperatures ranging from -65 to 150°C. With a compact height of 15.49mm and width of 9.4mm, it is ideal for board-to-board or card edge connections in various electronic applications. Terminated with matte tin for added durability, the JCB70DHHN is a reliable solution for high-performance PCB connectivity.

