JCB70DHHT

Heilind Number:SULJCB70DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHHT

Detailed Description

JCB70DHHT is a versatile board-to-board PCB connector designed for high-performance applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of power transmission. The connector, tailored for female gender, offers two rows of hairpin contacts plated with gold for enhanced conductivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 140 positions, it allows for extensive connections. The compact design, with dimensions of 9.4mm width and 15.49mm height, accommodates space-constrained layouts. Matte tin termination plating ensures longevity. Overall, JCB70DHHT is a crucial component in ensuring efficient and durable interboard connections.