JCB70DHLD

Heilind Number:SULJCB70DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHLD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHLD

Detailed Description

Introducing the JCB70DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The connector, with a female gender and hairpin contact type, offers secure and stable connections. With two rows and 140 positions, it provides ample connectivity options. The thru-hole mount type and matte tin termination plating make installation easy and durable. Operating within a temperature range of -65 to 150°C, it is ideal for both standard and high-temperature applications. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the JCB70DHLD for efficient and dependable PCB connectivity.