JCB70DHLN

Heilind Number:SULJCB70DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHLN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHLN

Detailed Description

This PA9T and Beryllium Copper Board-to-Board PCB Connector, featuring a female gender and two rows, offers reliable performance in a wide range of applications. With a contact rating of 1A and a voltage rating of 300 VAC, it ensures efficient power transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, while the Matte Tin termination plating ensures secure connections. The connector, with a pitch of 1.27mm (.05in) and 140 positions, is designed for precision and versatility. Its straight orientation and no mounting requirement make installation easy. Operating temperature range from -65 to 150°C allows for use in diverse environments. Compact yet robust, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), this high-quality component is ideal for demanding electronic systems.