JCB70DHLR

Heilind Number:SULJCB70DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DHLR

Detailed Description

Introducing our SKU JCB70DHLR, a high-performance female connector designed for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 1 A and a voltage capacity of 300 VAC. Featuring two rows of Hairpin contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 1.27 mm and 140 positions, it offers versatile connectivity options for your PCB assembly. The connector is mounted securely with a Metal Board Lock and terminated through holes, providing stability and ease of installation. Its operating temperature range of -65 to 150 °C makes it suitable for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Trust in the reliability and performance of our JCB70DHLR connector for your critical electronic systems.