JCB70DHLT

Heilind Number:SULJCB70DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHLT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHLT

Detailed Description

Introducing the JCB70DHLT, a high-performance female board-to-board PCB connector designed for precision applications. Crafted from PA9T and featuring Beryllium Copper contact material with gold plating, this connector ensures reliable power transmission at an amperage of 1A and voltage of 300VAC. With two rows and 140 positions on a 1.27mm pitch, it offers seamless connectivity in compact spaces. The threaded mount and thru-hole termination method guarantee secure installation, while the straight orientation and hairpin contact type optimize signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its 9.4mm width, 15.49mm height, and 4.06mm tail length provide versatility in PCB layouts. Meeting the highest standards for quality and performance, the JCB70DHLT is the perfect choice for critical electronic systems.