JCB70DHND

Heilind Number:SULJCB70DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DHND

Detailed Description

The JCB70DHND is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. Featuring a female gender and two rows with a clearance hole mount type, it offers easy installation. The termination method is through-hole, and the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it meets stringent requirements. The contact type is a hairpin, and the orientation is straight, making it versatile for various designs. With 140 positions and a tail length of 3.18mm (.125in), it allows for multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), saves space on the PCB. Termination plating with matte tin ensures reliability. Classified under high-performance board-to-board and card edge connectors, the JCB70DHND is a top choice for high-reliability applications.