JCB70DHNN

Heilind Number:SULJCB70DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHNN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHNN

Detailed Description

Introducing the JCB70DHNN, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with PA9T & Beryllium Copper materials, this connector ensures robust connectivity. With a female gender and two rows, it offers versatile usage. Featuring Thru Hole termination and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. The 1.27mm pitch and 300VAC voltage rating make it suitable for various electronic systems. Its Hairpin contact type and straight orientation facilitate easy installation. With 140 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it ensures space-efficient integration. The Matte Tin termination plating enhances durability. Trust the JCB70DHNN for efficient and durable board-to-board connections in your projects.