JCB70DHNR

Heilind Number:SULJCB70DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DHNR

Detailed Description

Introducing SKU JCB70DHNR, a high-performance Board to Board PCB Connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Beryllium Copper contacts plated with gold, ensuring reliable power transmission. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of industrial and electronic systems. Its two rows of Hairpin contacts, totaling 140 positions, offer secure and efficient connectivity. The Thru Hole termination method and Metal Board Lock mount type provide stable attachment to circuit boards. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust in the JCB70DHNR for high-quality, high-reliability connections in your designs.