JCB70DHNT

Heilind Number:SULJCB70DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHNT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHNT

Detailed Description

Introducing the JCB70DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contact pins, this connector ensures secure and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, it offers easy and stable installation on PCBs. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high-speed and high-power requirements. Its hairpin contact type and straight orientation facilitate efficient signal transmission. With 140 positions and a tail length of 3.18mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination plating in matte tin ensures reliable solder connections. Classified under hi-rel connectors, the JCB70DHNT is the perfect choice for aerospace, defense, and other mission-critical applications.