JCB70DHRD

Heilind Number:SULJCB70DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DHRD

Detailed Description

Featuring a high-performance design, SKU JCB70DHRD is a top-of-the-line board-to-board PCB connector that guarantees optimal connectivity in demanding applications. Crafted with precision, this connector boasts a durable construction, with PA9T and beryllium copper materials ensuring long-lasting reliability. The female connector with two rows offers seamless integration, with a clearance hole mount type and card extender termination method for easy installation. Gold-plated beryllium copper contacts provide superior conductivity, while the 1.27mm pitch and hairpin contact type deliver efficient signal transmission. With 140 positions and a voltage rating of 300 VAC, it's perfect for high-density setups. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, ensures versatility in various PCB layouts. Matte tin termination plating adds to its durability, making it a reliable choice for critical applications. Whether you're working in aerospace, defense, or industrial settings, the JCB70DHRD is the ultimate solution for your connectivity needs.