| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB70DHRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCB70DHRN |
JCB70DHRN
| Heilind Number: | SULJCB70DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB70DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB70DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage rating of 300VAC, it meets the needs of power-intensive systems. Its two rows of Hairpin contacts, plated with gold for optimal signal transmission, provide a total of 140 positions for versatile connectivity. The Card Extender termination method and Matte Tin plating offer secure and durable attachment to PCBs. With an operating temperature range of -65 to 150°C and a compact design, this connector is ideal for aerospace, defense, and industrial applications. Trust the JCB70DHRN for high-reliability connectivity in your next project.

