| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB70DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCB70DHRT |
JCB70DHRT
| Heilind Number: | SULJCB70DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB70DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our JCB70DHRT Board To Board PCB Connector, designed for high-performance applications where reliability is paramount. Featuring a sturdy construction with PA9T and Beryllium Copper, this connector ensures secure and durable connections. With a voltage rating of 300 VAC and amperage of 1 A, it meets the demands of power transmission in various systems. The Hairpin contact type and gold plating guarantee excellent conductivity, while the termination method of Card Extender offers easy installation. With 140 positions and a pitch of 1.27 mm, it provides ample connectivity in a compact design. Operating smoothly in a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Trust in the JCB70DHRT for seamless board-to-board connections in your critical electronic assemblies.

