JCB70DYFN

Heilind Number:SULJCB70DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYFN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DYFN

Detailed Description

Introducing SKU JCB70DYFN, a high-performance connector designed for demanding applications. Crafted with precision, this female connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. Its surface mount termination method and gold contact plating guarantee secure connections. Boasting two rows and 140 positions on a 1.27mm pitch, it offers ample connectivity in compact spaces. The cantilever contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. With a connector height of 15.49mm, width of 9.4mm, and no mounting requirement, it's easy to integrate into PCBs. The matte tin termination plating ensures longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for use in various electronic devices. Elevate your connectivity solutions with the JCB70DYFN connector.