JCB70DYFT

Heilind Number:SULJCB70DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DYFT

Detailed Description

Introducing the JCB70DYFT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender, with two rows for efficient connectivity. Its surface mount termination method and threaded mount type ensure secure installation. Crafted from PA9T and durable beryllium copper, it offers reliable conductivity. The gold contact plating and cantilever contact type guarantee excellent signal transmission, while the 1.27mm pitch and 300VAC voltage rating make it suitable for a wide range of electronic systems. With 140 positions and a straight orientation, this connector facilitates complex PCB layouts. Operating smoothly in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. The matte tin termination plating enhances durability, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the board. Whether in aerospace, telecommunications, or industrial applications, the JCB70DYFT delivers uncompromising performance.