JCB70DYHN

Heilind Number:SULJCB70DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DYHN

Detailed Description

JCB70DYHN is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm, it features two rows of 140 female contacts made from durable Beryllium Copper with gold plating, ensuring reliable connectivity. The cantilever contact type and straight orientation offer easy mating. Operating at a voltage of 300VAC and amperage of 1A, this connector is suitable for various electronic systems. Its termination method of thru-hole with matte tin plating guarantees secure soldering. With a wide operating temperature range from -65 to 150°C, it is ideal for use in demanding environments. The compact design, with a connector height of .61 inches and width of 9.4mm, saves valuable PCB space. Trusted for its quality and performance, the JCB70DYHN is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial applications.