JCB70DYHR

Heilind Number:SULJCB70DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYHR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DYHR

Detailed Description

Introducing the JCB70DYHR, a high-performance female connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows, this connector offers precise and secure connectivity on metal boards. The contact material, PA9T and Beryllium Copper, combined with gold plating, ensures reliable signal transmission with minimal interference. Featuring cantilever contact type and a straight orientation, it allows for easy insertion and removal. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. With 140 positions and a tail length of 3.18mm (.125in), it provides ample connectivity options. The termination method of thru hole with matte tin plating guarantees robust soldering connections. Measuring at a height of 15.49mm (.61in) and a width of 9.4mm (.37in), it offers a compact yet efficient solution for board-to-board and card edge connections. Whether in aerospace, military, or industrial settings, the JCB70DYHR is the perfect choice for high-reliability applications.