JCB70DYHT

Heilind Number:SULJCB70DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DYHT

Detailed Description

Introducing the JCB70DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure installation on PCBs. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high durability. With a pitch of 1.27mm and 140 positions, it provides ample connectivity options. Operating at a voltage of 300VAC and -65 to 150°C temperature range, it is suitable for a wide range of industrial and commercial use. The termination method of thru-hole with matte tin plating enables easy and durable soldering. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for applications in aerospace, defense, and telecommunications, the JCB70DYHT is your reliable choice for high-speed data transmission.