JCB70DYRD

Heilind Number:SULJCB70DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB70DYRD

Detailed Description

Introducing the JCB70DYRD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable signal transmission. The female gender, two rows, and clearance hole mount type offer versatility in installation. Utilizing a card extender termination method and Cantilever contact type with gold plating, it guarantees excellent conductivity and durability. Featuring 140 positions with a 1.27mm pitch, it accommodates complex circuitry with ease. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it optimizes space on the PCB. The matte tin termination plating ensures compatibility with RoHS regulations. Ideal for aerospace, military, and industrial applications, the JCB70DYRD sets a new standard in high-reliability connectivity.