JCB70DYRQ

Heilind Number:SULJCB70DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DYRQ

Detailed Description

Introducing SKU JCB70DYRQ, a high-performance board to board PCB connector designed for precision and durability. With a short description of PA9T & Beryllium Copper, this connector ensures reliable connectivity in demanding environments. Featuring a gender-specific design for seamless integration, it boasts two rows for enhanced functionality. The straddle mount and card extender termination method guarantee secure attachment. Crafted with Beryllium Copper contacts plated in gold, it offers optimal conductivity and longevity. Operating at 300VAC and 1A, this connector is suitable for various applications. Its cantilever contact type and orientation further enhance performance. With 140 positions and a tail length of 4.45mm, it accommodates complex connectivity needs. The matte tin termination plating ensures corrosion resistance, while the -65 to 150°C operating temperature range makes it suitable for a wide range of environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained setups. This connector, categorized under high-quality board to board and card edge connectors, is a reliable solution for your PCB connectivity requirements.