JCB70DYRT

Heilind Number:SULJCB70DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DYRT

Detailed Description

Introducing the JCB70DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 140 positions across two rows, this connector offers reliable connectivity in compact spaces. The female gendered connector, made of PA9T and Beryllium Copper, ensures durability and efficient signal transmission. Its threaded mount type and card extender termination method provide secure installation. Contact plating with gold and termination plating with matte tin guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for harsh environments. The cantilever contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Whether it's for aerospace, defense, or industrial applications, the JCB70DYRT is the reliable choice for seamless board-to-board connections.