JCB75DHAD

Heilind Number:SULJCB75DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHAD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHAD

Detailed Description

Introducing the JCB75DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered beryllium copper contacts, this connector ensures reliable power and signal transmission in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is perfect for high-power applications. The right-angle orientation and clearance hole mount make installation easy, while the gold-plated contacts guarantee low contact resistance and optimal signal integrity. With 150 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial use. Trust the JCB75DHAD for secure and durable board-to-board connections in your critical systems.