JCB75DHAN

Heilind Number:SULJCB75DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHAN

Detailed Description

Introducing the JCB75DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in industrial environments. With a 1A amperage rating and 300VAC voltage capacity, this connector offers secure power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, guarantee efficient signal transfer. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With 150 positions and a 1.27mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh operating conditions. The matte tin termination plating enhances durability. Measuring 23.24mm in height and 9.4mm in width, it's compact yet efficient. Overall, the JCB75DHAN is a top choice for high-reliability electronic systems.