JCB75DHAR

Heilind Number:SULJCB75DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHAR

Detailed Description

Introducing the JCB75DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision and durability in mind, this connector features PA9T and Beryllium Copper construction, ensuring reliable connectivity in even the harshest environments. With a gender of Female and two rows for enhanced versatility, it offers secure mounting with a Metal Board Lock. The Thru Hole termination method guarantees easy installation, while the Gold-plated Beryllium Copper contacts provide optimal conductivity. Operating at a maximum voltage of 300 VAC and a current of 1A, it meets the stringent requirements of various industries. The Hairpin contact type and Right Angle orientation further enhance its functionality, accommodating 150 positions with a pitch of 1.27mm (.05 in). With a tail length of 2.54mm (.1 in) and a compact design featuring dimensions of .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it offers space-efficient connectivity solutions. Additionally, the Matte Tin termination plating ensures long-term performance, even in extreme temperatures ranging from -65 to 150°C. Perfect for high-reliability applications, the JCB75DHAR is a must-have component for any PCB project.