JCB75DHAS

Heilind Number:SULJCB75DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHAS

Detailed Description

Introducing the JCB75DHAS, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust connectivity. Featuring two rows and a right-angle orientation, it offers versatility in mounting. The Thru-Hole termination method guarantees secure attachment to the PCB. With gold-plated contacts and a pitch of 1.27mm, it facilitates efficient signal transmission. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Hairpin contact type and Matte Tin termination plating further enhance its reliability. With 150 positions and a compact design measuring 23.24mm in height and 9.4mm in width, this connector optimizes space utilization on the board. Whether in aerospace, defense, or industrial applications, the JCB75DHAS delivers exceptional performance you can rely on.