JCB75DHBD

Heilind Number:SULJCB75DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHBD

Detailed Description

This PA9T & Beryllium Copper board-to-board connector, SKU JCB75DHBD, offers reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Featuring a female gender and two rows for efficient connectivity, it is designed for clearance hole mounting using a thru-hole termination method. The contact material, Beryllium Copper, ensures high conductivity, while the gold contact plating enhances durability. With a pitch of 1.27mm (.05in) and a hairpin contact type, it provides secure and stable connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its right-angle orientation, 150 positions, and .17in (4.32mm) tail length offer versatility in PCB applications. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. The termination plating with matte tin further enhances its performance and longevity. This connector, belonging to the hi-rel category, is ideal for demanding industrial and electronic applications.