JCB75DHBN

Heilind Number:SULJCB75DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHBN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHBN

Detailed Description

Introducing the JCB75DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a female gender and two rows, it offers versatile connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and stable connections. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. The Hairpin contact type and Right Angle orientation further enhance its functionality. With 150 positions and a tail length of 4.32mm, it accommodates complex PCB layouts. Operating between -65°C and 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term performance. Perfect for aerospace, military, and industrial applications, the JCB75DHBN is a reliable solution for your connectivity needs.