JCB75DHBR

Heilind Number:SULJCB75DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHBR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHBR

Detailed Description

Introducing the JCB75DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows of contacts in a right-angle orientation, it offers a total of 150 positions for secure connectivity. The gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and durability, even in extreme operating temperatures ranging from -65 to 150°C. The metal board lock mount type guarantees secure attachment, while the 1.27mm pitch and hairpin contact type ensure precise signal transmission. Measuring 23.24mm in height and 9.4mm in width, the JCB75DHBR is a compact yet powerful solution for your PCB connectivity needs.