JCB75DHBS

Heilind Number:SULJCB75DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHBS

Detailed Description

The JCB75DHBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The connector has a compact design with two rows of hairpin contacts, offering 150 positions with a pitch of 1.27mm. Its right-angle orientation and side-hole mount type make it easy to integrate into PCB layouts. Gold-plated contacts provide excellent conductivity and durability, while matte tin termination plating ensures secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Ideal for aerospace, military, and industrial applications, the JCB75DHBS guarantees high reliability and performance in mission-critical systems.