JCB75DHBT

Heilind Number:SULJCB75DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHBT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHBT

Detailed Description

Featuring a robust construction, the JCB75DHBT PCB Connector is designed for high-reliability applications. With a pitch of 1.27mm and two rows, this connector offers secure and efficient board-to-board connectivity. The female connector, with right-angle orientation, is equipped with hairpin contacts made of beryllium copper and plated with gold for enhanced conductivity and durability. Meeting strict performance standards, it can handle up to 1A of current and 300VAC. The thru-hole termination method ensures easy and reliable installation, while the matte tin plating guarantees longevity even in harsh environments. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in a variety of industries. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCB75DHBT for seamless and dependable connectivity in your electronic systems.