JCB75DHFD

Heilind Number:SULJCB75DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHFD

Detailed Description

Introducing the JCB75DHFD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 150 positions, each meticulously crafted from PA9T and Beryllium Copper for optimal conductivity and durability. The contact material is gold-plated, ensuring reliable signal transmission and corrosion resistance. With a clearance hole mount type and surface mount termination method, installation is seamless. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. The hairpin contact type and straight orientation facilitate easy mating and ensure a secure connection. With a pitch of 1.27 mm (.05 in) and a tail length of 2.54 mm (.1 in), it offers precise and stable connectivity. The matte tin termination plating further enhances its performance and longevity. Whether used in aerospace, defense, or industrial applications, the JCB75DHFD guarantees uncompromising quality and reliability. Elevate your PCB designs with this essential connector.