JCB75DHFN

Heilind Number:SULJCB75DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHFN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHFN

Detailed Description

Introducing the JCB75DHFN, a high-performance board-to-board connector designed for precision applications. Crafted with PA9T and featuring contact pins made from beryllium copper, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows and a pitch of 1.27mm, it offers seamless connectivity on PCBs. The surface mount termination method and gold contact plating guarantee efficient signal transfer. Its hairpin contact type and straight orientation, along with 150 positions, facilitate easy and secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the JCB75DHFN for superior performance in your electronic systems.