JCB75DHFT

Heilind Number:SULJCB75DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHFT

Detailed Description

The JCB75DHFT is a high-performance board-to-board PCB connector designed for precision applications in electronic systems. Featuring a rugged construction with PA9T insulator and Beryllium Copper contacts, this connector ensures reliable signal transmission in demanding environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for power and data connectivity. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 150 positions on a 1.27mm pitch. The connector mounts securely via threaded holes and terminates with ease through surface mount technology. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance stability in extreme conditions. With Matte Tin plating for termination, it complies with industry standards for RoHS and lead-free requirements. Ideal for aerospace, defense, and industrial applications, the JCB75DHFT ensures high-reliability connectivity in critical systems.