| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB75DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 150 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 150 |
| SKU: | SULJCB75DHHD |
JCB75DHHD
| Heilind Number: | SULJCB75DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB75DHHD |
| ECAD Model: |
Specifications
Detailed Description
PA9T & Beryllium Copper Board to Board PCB Connector, SKU JCB75DHHD, is a high-performance component designed for demanding applications. With a compact form factor, this connector features two rows for efficient connectivity. The contact material, Beryllium Copper, ensures optimal conductivity, while the gold plating offers exceptional corrosion resistance. Operating at 300 VAC and 1 A, it meets stringent power requirements. The hairpin contact type and straight orientation make for easy assembly. With 150 positions and a pitch of 1.27 mm, it enables precise and reliable connections. Its -65 to 150 °C operating temperature range and matte tin termination plating guarantee durability in harsh environments. Ideal for hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.

