JCB75DHHN

Heilind Number:SULJCB75DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHHN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHHN

Detailed Description

Introducing the JCB75DHHN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a two-row, straight orientation with 150 gold-plated Hairpin contacts, it guarantees secure and efficient signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it meets the demands of various applications. The termination method of Thru Hole with Matte Tin plating offers easy installation and enhanced stability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for rugged environments. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it is ideal for space-constrained designs. Trust the JCB75DHHN for superior connectivity in your PCB applications.