JCB75DHHR

Heilind Number:SULJCB75DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHHR

Detailed Description

The JCB75DHHR is a high-performance female connector designed for demanding electronic applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliable performance. With a current rating of 1 A and voltage handling up to 300 VAC, this connector is suitable for power and signal transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 150 positions on a 1.27 mm pitch. The straight orientation and thru-hole mount type make it easy to integrate into circuit boards. Operating in a wide temperature range from -65 to 150 °C, it is ideal for use in harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, is perfect for space-constrained applications. With matte tin termination plating and compliance with industry standards, this connector is a reliable choice for board-to-board and card edge connections in various industries.