JCB75DHHT

Heilind Number:SULJCB75DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHHT

Detailed Description

Introducing the JCB75DHHT, a high-performance connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this female connector boasts a 1A amperage rating and can handle up to 300VAC. Its threaded mount type and thru-hole termination method ensure secure and reliable connectivity. The 150-position, 2-row design with a 1.27mm pitch is perfect for high-density PCB layouts. Gold-plated Beryllium Copper contacts with a hairpin configuration guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. Ideal for board-to-board and card edge connections, the JCB75DHHT is a top choice for critical electronic systems.