| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB75DHLD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 150 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 150 |
| SKU: | SULJCB75DHLD |
JCB75DHLD
| Heilind Number: | SULJCB75DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB75DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB75DHLD, a high-performance PCB connector designed for demanding applications. With gold-plated Beryllium Copper contacts and a voltage rating of 300 VAC, this connector ensures reliable power transmission in even the most critical environments. Featuring a straight orientation and two rows of hairpin contacts, it offers easy and secure connectivity for up to 150 positions. The Thru Hole mount type and Matte Tin termination plating guarantee robust attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for aerospace, defense, and other high-reliability industries. Measuring just 15.49 mm in height and 9.4 mm in width, it fits seamlessly into compact designs without sacrificing performance. Trust the JCB75DHLD for your mission-critical connections.

