JCB75DHLN

Heilind Number:SULJCB75DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHLN

Detailed Description

Introducing the JCB75DHLN, a high-performance PA9T and Beryllium Copper connector designed for seamless board-to-board PCB connections. With a sleek, gender-specific female design, this connector boasts two rows for efficient signal transmission. Featuring a straight orientation and thru-hole termination method, installation is a breeze. The contact material is premium Beryllium Copper with gold plating, ensuring optimal conductivity and durability. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it guarantees reliable performance in various applications. With 150 positions and a pitch of 1.27mm, precise connectivity is guaranteed. The connector is built to last, with a wide operating temperature range of -65 to 150°C. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained environments. Trust the JCB75DHLN for superior board-to-board connections in your electronic devices.